Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No17941001.MT2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM5674
Product RangeUninorm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.860 |
| 5+ | $38.190 |
| 10+ | $37.500 |
| 20+ | $36.790 |
| 50+ | $36.080 |
Price for:Each
Minimum: 1
Multiple: 1
$38.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No17941001.MT2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM5674
Product RangeUninorm Series
Enclosure TypeControl Panel
Enclosure MaterialPolyphenylene Ether (PPS), Polystyrene (PS)
External Height - Metric48mm
External Width - Metric109.5mm
External Depth - Metric96mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial1.89"
External Width - Imperial4.31"
External Depth - Imperial3.78"
Product RangeUninorm Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Control Panel
External Height - Metric
48mm
External Depth - Metric
96mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.31"
Product Range
Uninorm Series
Enclosure Material
Polyphenylene Ether (PPS), Polystyrene (PS)
External Width - Metric
109.5mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
1.89"
External Depth - Imperial
3.78"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
