Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No20252412.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4566
Product RangeBocard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.250 |
| 5+ | $128.950 |
| 10+ | $126.650 |
Price for:Each
Minimum: 1
Multiple: 1
$131.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No20252412.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4566
Product RangeBocard Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric69mm
External Width - Metric233mm
External Depth - Metric264mm
IP RatingIP65
IP RatingIP65
Body ColorGraphite Grey, Light Grey
NEMA RatingNEMA 3
External Height - Imperial2.72"
External Width - Imperial9.17"
External Depth - Imperial10.39"
Product RangeBocard Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
69mm
External Depth - Metric
264mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
9.17"
Product Range
Bocard Series
Enclosure Material
ABS
External Width - Metric
233mm
IP Rating
IP65
Body Color
Graphite Grey, Light Grey
External Height - Imperial
2.72"
External Depth - Imperial
10.39"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
