Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22000200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4569
Product RangeEuromas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.950 |
| 25+ | $2.790 |
| 50+ | $2.680 |
| 100+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22000200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4569
Product RangeEuromas Series
Panel TypeMounting Plate
Panel MaterialABS
Body ColorBlack
For Use WithBopla EM/ET 206, M/T 206 Enclosures
External Width - Metric50mm
External Width - Imperial1.97"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Plate
Body Color
Black
External Width - Metric
50mm
Product Range
Euromas Series
Panel Material
ABS
For Use With
Bopla EM/ET 206, M/T 206 Enclosures
External Width - Imperial
1.97"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
