Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No32207042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7305
Product RangeElegant Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.130 |
| 5+ | $43.440 |
| 10+ | $42.640 |
| 20+ | $41.620 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No32207042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7305
Product RangeElegant Series
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric70mm
External Width - Metric112mm
External Depth - Metric200mm
IP RatingIP40
IP RatingIP40
Body ColorLight Grey, Agate Grey
NEMA RatingNEMA 1
External Height - Imperial2.76"
External Width - Imperial4.41"
External Depth - Imperial7.87"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
70mm
External Depth - Metric
200mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.41"
Product Range
Elegant Series
Enclosure Material
Polystyrene
External Width - Metric
112mm
IP Rating
IP40
Body Color
Light Grey, Agate Grey
External Height - Imperial
2.76"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
