Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No35107075.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM3607
Product RangeBoPad Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.280 |
| 5+ | $63.140 |
| 10+ | $62.020 |
| 20+ | $60.890 |
Price for:Each
Minimum: 1
Multiple: 1
$64.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35107075.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM3607
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric75.7mm
External Width - Metric150mm
External Depth - Metric215mm
IP RatingIP40, IP65
IP RatingIP40, IP65
Body ColorBlack
NEMA RatingNEMA 1, 3
External Height - Imperial2.98"
External Width - Imperial5.91"
External Depth - Imperial8.46"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Console
External Height - Metric
75.7mm
External Depth - Metric
215mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
5.91"
Product Range
BoPad Series
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40, IP65
Body Color
Black
External Height - Imperial
2.98"
External Depth - Imperial
8.46"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
