Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No38105000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7312
Product RangePolymas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
| 5+ | $38.850 |
| 10+ | $38.150 |
| 20+ | $37.470 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No38105000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7312
Product RangePolymas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyamide (PA 6), Glass Fibre Reinforced
External Height - Metric57mm
External Width - Metric80mm
External Depth - Metric75mm
IP RatingIP65
IP RatingIP65
Body ColorSilver Grey
NEMA RatingNEMA 3
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial2.95"
Product RangePolymas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
57mm
External Depth - Metric
75mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
3.15"
Product Range
Polymas Series
Enclosure Material
Polyamide (PA 6), Glass Fibre Reinforced
External Width - Metric
80mm
IP Rating
IP65
Body Color
Silver Grey
External Height - Imperial
2.24"
External Depth - Imperial
2.95"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
