Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No42432101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.080 |
| 5+ | $31.470 |
| 10+ | $30.850 |
| 20+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$32.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No42432101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4644
Panel TypeMounting Panel
Panel MaterialPolyester
Body ColorLight Grey
For Use WithBopla PS 321(-T) Enclosure
External Height - Metric2mm
External Width - Metric198mm
External Height - Imperial0.08"
External Width - Imperial7.8"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Light Grey
External Height - Metric
2mm
External Height - Imperial
0.08"
Product Range
-
Panel Material
Polyester
For Use With
Bopla PS 321(-T) Enclosure
External Width - Metric
198mm
External Width - Imperial
7.8"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
