Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No48328650.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7358
Product RangeBoVersa Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.590 |
| 5+ | $65.420 |
| 10+ | $64.250 |
| 20+ | $63.080 |
Price for:Each
Minimum: 1
Multiple: 1
$66.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48328650.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7358
Product RangeBoVersa Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric73mm
External Width - Metric185mm
External Depth - Metric287.1mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorBlack, Transparent
NEMA RatingNEMA 3
External Height - Imperial2.87"
External Width - Imperial7.28"
External Depth - Imperial11.31"
Product RangeBoVersa Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
73mm
External Depth - Metric
287.1mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
7.28"
Product Range
BoVersa Series
Enclosure Material
Polycarbonate
External Width - Metric
185mm
IP Rating
IP66, IP68
Body Color
Black, Transparent
External Height - Imperial
2.87"
External Depth - Imperial
11.31"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
