Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No63224300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4730
Product RangeEuromas II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.150 |
| 5+ | $41.410 |
| 10+ | $40.680 |
| 20+ | $39.950 |
Price for:Each
Minimum: 1
Multiple: 1
$42.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No63224300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4730
Product RangeEuromas II Series
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric240mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial9.45"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
60mm
External Depth - Metric
240mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
3.15"
Product Range
Euromas II Series
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
9.45"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
