Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No97115160.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AM1402
Product RangeFilotec Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.320 |
| 5+ | $33.670 |
| 10+ | $33.010 |
| 20+ | $32.350 |
Price for:Each
Minimum: 1
Multiple: 1
$34.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No97115160.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AM1402
Product RangeFilotec Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric32mm
External Width - Metric105mm
External Depth - Metric160mm
IP RatingIP40
IP RatingIP40
Body ColorNatural
NEMA RatingNEMA 1
External Height - Imperial1.26"
External Width - Imperial4.13"
External Depth - Imperial6.3"
Product RangeFilotec Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
160mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.13"
Product Range
Filotec Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
105mm
IP Rating
IP40
Body Color
Natural
External Height - Imperial
1.26"
External Depth - Imperial
6.3"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
