Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2107-H-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96T7776
Product Range2100 Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.780 |
| 25+ | $3.530 |
| 50+ | $3.290 |
| 100+ | $2.950 |
| 500+ | $2.710 |
| 1000+ | $2.420 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2107-H-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96T7776
Product Range2100 Series
Product Range2100 Series
Inductance33µH
RMS Current (Irms)5A
DC Resistance Max0.029ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 15%
Inductance
33µH
DC Resistance Max
0.029ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2107-H-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
