Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-223-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3874
Product Range5900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 864+ | $1.330 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 864
Multiple: 864
$1,149.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-223-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3874
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance22mH
DC Current Rating125mA
DC Resistance Max21.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5900 Series
DC Current Rating
125mA
Inductance Tolerance
± 10%
Inductance
22mH
DC Resistance Max
21.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
