Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR39K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2913
Product Range78F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.100 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR39K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2913
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance390nH
DC Current Rating1A
DC Resistance Max100mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min310MHz
Self Resonant Frequency310MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
1A
Inductance Tolerance
± 10%
Self Resonant Frequency
310MHz
Inductance
390nH
DC Resistance Max
100mohm
Self Resonant Frequency Min
310MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
