Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8108-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4075
Product Range8100 Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.250 |
| 25+ | $4.920 |
| 50+ | $4.640 |
| 100+ | $4.470 |
| 500+ | $4.180 |
| 1000+ | $4.100 |
| 2500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8108-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4075
Product Range8100 Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max0.01ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 8108-RC
1 Product Found
Product Overview
The 8108-RC is a 10A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum.
- High current capacity
- Coil mount on UL94V-0 rated plastic header
- Fixed pin spacing allow easy PCB insertion
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Notes
Rated current to cause approximate 35°C temperature rise.
Technical Specifications
Inductance
1mH
DC Resistance Max
0.01ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
