Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8113-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4080
Product Range8100 Series
Your Part Number
356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 25+ | $8.000 |
| 100+ | $7.210 |
| 250+ | $7.190 |
| 500+ | $7.160 |
| 1000+ | $7.010 |
| 2500+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8113-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4080
Product Range8100 Series
Technical Datasheet
Inductance5mH
DC Current Rating8.9A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8.9A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
