Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8116-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4083
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 128+ | $9.350 |
Price for:Each
Minimum: 128
Multiple: 128
$1,196.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8116-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4083
Product Range8100 Series
Technical Datasheet
Inductance50mH
DC Current Rating2.3A
DC Resistance Max0.45ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
50mH
DC Resistance Max
0.45ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.3A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
