Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-66-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4123
Product Range8230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.300 |
| 2000+ | $1.190 |
| 3000+ | $1.170 |
| 5000+ | $1.130 |
| 10000+ | $1.110 |
| 25000+ | $1.090 |
| 50000+ | $1.070 |
| 100000+ | $1.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-66-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4123
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance82µH
DC Current Rating130mA
DC Resistance Max7.3ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min14MHz
Self Resonant Frequency14MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8230 Series
DC Current Rating
130mA
Inductance Tolerance
± 10%
Self Resonant Frequency
14MHz
Inductance
82µH
DC Resistance Max
7.3ohm
Self Resonant Frequency Min
14MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
