Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-223K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K7898
Product Range8250 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.420 |
| 25+ | $2.050 |
| 50+ | $1.980 |
| 100+ | $1.910 |
| 500+ | $1.800 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-223K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K7898
Product Range8250 Series
Technical Datasheet
Product Range8250 Series
Inductance22mH
DC Current Rating40mA
DC Resistance Max145ohm
Inductance Tolerance± 10%
Self Resonant Frequency0.57MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8250 Series
DC Current Rating
40mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
22mH
DC Resistance Max
145ohm
Self Resonant Frequency
0.57MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
