Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1008-5R6K-RC Wirewound Inductor, 5.6 µH, 4.9 ohm, 40 MHz, 180 mA, 1008 [2516 Metric], PM1008 Series](https://mexico.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-5R6K-RCCopy
Newark Part No.63K3060
Product RangePM1008 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-5R6K-RCCopy
Newark Part No.63K3060
Product RangePM1008 Series
Inductance5.6µH
DC Resistance Max4.9ohm
Self Resonant Frequency40MHz
DC Current Rating180mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1008 [2516 Metric]
Product Range
PM1008 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
4.9ohm
DC Current Rating
180mA
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
