Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-331K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK6475
Product Range1140 Series
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.670 |
| 10+ | $16.930 |
| 25+ | $15.960 |
| 50+ | $14.340 |
| 100+ | $13.530 |
| 250+ | $13.160 |
| 500+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-331K-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK6475
Product Range1140 Series
Product Range1140 Series
Inductance330µH
Inductor Construction-
RMS Current (Irms)6.1A
Saturation Current (Isat)11.2A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
11.2A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
6.1A
DC Resistance Max
0.074ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1140-331K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
