Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1210-2S-120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95W5522
Product Range1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 48+ | $208.960 |
Price for:Each
Minimum: 48
Multiple: 48
$10,030.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1210-2S-120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95W5522
Product Range1210 Series
Technical Datasheet
Product Range1210 Series
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Peak Surge Current100kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
SVHCNo SVHC (04-Feb-2026)
Product Overview
Heavy duty Type-2 pluggable AC surge protective device (SPD) designed to protect high risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods).
- DIN rail mountable
- Integrated thermal disconnect
- Visual fault indicator
- Remote signalling capability
- Screw terminal connection
- Two protected pole configuration
- Overcurrent protection
Technical Specifications
Product Range
1210 Series
No. of Poles
2 Pole
Peak Surge Current
100kA
Suppressor Mounting
DIN Rail
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
150VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
