Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1220-10-I2-400M1Copy
Newark Part No.86AK7878
Product Range1220 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $10.380 |
| 25+ | $10.020 |
| 50+ | $9.670 |
| 100+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1220-10-I2-400M1Copy
Newark Part No.86AK7878
Product Range1220 Series
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current25kA
Continuing Operating Voltage Max420VAC
Suppressor MountingPCB - Through Hole
Product Range1220 Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
420VAC
Product Range
1220 Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Peak Surge Current
25kA
Suppressor Mounting
PCB - Through Hole
Plug Type
IEC 61643-11
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
