Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1320-S-48Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95W5547
Product Range1320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 96+ | $118.410 |
| 100+ | $116.050 |
Price for:Each
Minimum: 96
Multiple: 96
$11,367.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1320-S-48Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95W5547
Product Range1320 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Peak Surge Current30kA
Continuing Operating Voltage Max65VDC
Voltage Rating65VDC
Suppressor MountingDIN Rail
Product Range1320 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC power surge protective device (SPD) designed to protect power systems from damage due to lightning, transients and power surges.
- Matched high energy MOV (Metal Oxide Varistor)
- DIN rail mountable
- Internal thermal disconnects
- Status indicator
- Replaceable modular design
- Remote signalling capability
- Screw terminal connection
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
65VDC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
No. of Poles
2 Pole
Peak Surge Current
30kA
Voltage Rating
65VDC
Product Range
1320 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
