Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1420-PV-1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95W5549
Product Range1420 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 24+ | $247.790 |
Price for:Each
Minimum: 24
Multiple: 24
$5,946.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1420-PV-1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95W5549
Product Range1420 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2 & 4
Peak Surge Current20kA
Continuing Operating Voltage Max1.2kVAC
Voltage Rating1.2kV
Suppressor MountingDIN Rail
Product Range1420 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
1.2kVAC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
No. of Poles
3 Pole
Peak Surge Current
20kA
Voltage Rating
1.2kV
Product Range
1420 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
