Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1820-28-A3Copy
Newark Part No.34C6293
Product Range1800 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $159.390 |
| 5+ | $154.070 |
| 10+ | $137.550 |
| 25+ | $132.090 |
| 50+ | $129.210 |
| 100+ | $126.320 |
Price for:Each
Minimum: 1
Multiple: 1
$159.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1820-28-A3 is a Signal and Dataline Protector, designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Their extremely fast response and low clamping voltages make them particularly suitable for the protection of signal and data lines associated with computer, data communication, instrumentation, broadcasting and industrial controls. They may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 20 and 50mA instrumentation loops. Flame-resistant epoxy-filled housing.
- 22 to 14AWG wire
- -40 to 60°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (23-Jan-2024)
Suppressor Type
Data Line
Continuing Operating Voltage Max
55VAC
Product Range
1800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
