Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2026-09-C2LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T8066
Product RangeTRIGARD 2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.920 |
| 25+ | $4.130 |
| 50+ | $3.730 |
| 100+ | $3.470 |
| 250+ | $3.240 |
| 500+ | $3.090 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-09-C2LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T8066
Product RangeTRIGARD 2026
Technical Datasheet
Product RangeTRIGARD 2026
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current40kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TRIGARD 2026
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
