Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-07-SM-RPLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34R2358
Product Range2027 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-07-SM-RPLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34R2358
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage75V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2027 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 2027-07-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
