Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-60-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43K2287
Product Range2027 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2500+ | $0.961 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-60-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43K2287
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current25kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
2027 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
25kA
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for 2027-60-BLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
