Print Page
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.740 |
| 25+ | $1.650 |
| 50+ | $1.600 |
| 100+ | $1.580 |
| 250+ | $1.540 |
| 500+ | $1.510 |
| 2500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2029-09-SM-RPLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel68Y6602RL
Cut Tape68Y6602
Product Range2029
Technical Datasheet
Product Range2029
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2029 series heavy duty 2-electrode Gas Discharge Tube Surge Arrestor in an 8 x 6mm surface mount (SM) package. The model 2029-xx-SMLF series is categorized as a Class 5 rated GDT and attains the highest performance classification available under ITU K.12 requirements.
- Surface mount for economical assembly
- High surge current rating
- Designed to meet ITU-T K.12 Class-5 surge current requirements
- Low capacitance and insertion loss
- Stable breakdown throughout life
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Technical Specifications
Product Range
2029
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2029-09-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

