Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RP3LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T0345
Product Range2031 T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.460 |
| 2000+ | $1.350 |
| 5000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-23T-SM-RP3LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22T0345
Product Range2031 T Series
Technical Datasheet
Product Range2031 T Series
DC Breakover Voltage185V
GDT Case StyleSMD
Impulse Discharge Current-
Impulse Sparkover Voltage650V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2031 T Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
185V
Impulse Discharge Current
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
