Print Page
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.220 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.740 |
| 500+ | $1.500 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-07-B3LFCopy
Newark Part No.68Y6609
Product Range2036
Technical Datasheet
Product Range2036
DC Breakover Voltage75V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2036
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
525V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

