Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2036-15-SM-RPLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel50P8978RL
Cut Tape50P8978
Product RangeMini-TRIGARD 2036-xx-SM
Your Part Number
1,399 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.130 |
| 25+ | $1.960 |
| 50+ | $1.830 |
| 100+ | $1.710 |
| 250+ | $1.640 |
| 500+ | $1.520 |
| 2500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-15-SM-RPLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel50P8978RL
Cut Tape50P8978
Product RangeMini-TRIGARD 2036-xx-SM
Technical Datasheet
Product RangeMini-TRIGARD 2036-xx-SM
DC Breakover Voltage150V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
150V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
