Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2039-80-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05R8358
Product Range2039 Series
Your Part Number
593 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.030 |
| 25+ | $1.910 |
| 50+ | $1.690 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.320 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2039-80-BLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05R8358
Product Range2039 Series
Technical Datasheet
Product Range2039 Series
DC Breakover Voltage800V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.25kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2039 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.25kV
DC Breakover Voltage
800V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
