Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2051-15-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK3111RL
Cut Tape79AK3111
Product Range2051 Series
Your Part Number
5,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 10+ | $0.660 |
| 25+ | $0.610 |
| 50+ | $0.560 |
| 100+ | $0.520 |
| 500+ | $0.478 |
| 1000+ | $0.447 |
| 5000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-15-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK3111RL
Cut Tape79AK3111
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
150V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
