Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLFCopy
Newark Part No.39T9178
Product Range2051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.482 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLFCopy
Newark Part No.39T9178
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
200V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2051-20-SM-RPLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
