Print Page
1,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.796 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.796 |
| 10+ | $0.766 |
| 25+ | $0.725 |
| 50+ | $0.684 |
| 100+ | $0.629 |
| 250+ | $0.574 |
| 500+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-42-SM-RPLFCopy
Newark Part No.
Re-Reel65T5109
Cut Tape65T5109
Product Range2051
Technical Datasheet
Product Range2051
DC Breakover Voltage420V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
420V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

