Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2051-47-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39T9184
Product Range2051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.834 |
| 5000+ | $0.802 |
| 12500+ | $0.771 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,085.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-47-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39T9184
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage950V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
950V
DC Breakover Voltage
470V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
