Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2055-35-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14P9900
Product Range2055 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2400+ | $0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
$998.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2055-35-SM-RPLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14P9900
Product Range2055 Series
Technical Datasheet
Product Range2055 Series
DC Breakover Voltage350V
GDT Case StyleSMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage750V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2055 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
750V
DC Breakover Voltage
350V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
