Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2056-35-B2LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8951
Product Range2056 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.907 |
| 2500+ | $0.893 |
Price for:Each
Minimum: 1000
Multiple: 1000
$907.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2056-35-B2LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52W8951
Product Range2056 Series
Technical Datasheet
Product Range2056 Series
DC Breakover Voltage350V
GDT Case StyleRadial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage750V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2056 Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
750V
DC Breakover Voltage
350V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
