Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2057-07-BLFCopy
Newark Part No.52W8974
Product Range2057 Series
Your Part Number
282 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.783 |
| 25+ | $0.736 |
| 50+ | $0.689 |
| 100+ | $0.619 |
| 500+ | $0.514 |
| 1000+ | $0.479 |
| 2500+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2057-07-BLFCopy
Newark Part No.52W8974
Product Range2057 Series
Technical Datasheet
Product Range2057 Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2057 series light duty 2-electrode miniature Gas Discharge Tube offers low leakage and capacitance. It is suitable for telecommunication equipment.
- 5.5mm diameter, 6mm length
- UL recognized
- Test methods per ITU-T K.12 and IEC 61643-311
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2057 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
800V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
