Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2312-V-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel59AM4124RL
Cut Tape59AM4124
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.310 | $5.31 |
| Total Price | $5.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 25+ | $5.000 |
| 100+ | $4.710 |
| 250+ | $4.340 |
| 500+ | $3.930 |
| 1000+ | $3.440 |
| 5000+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2312-V-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel59AM4124RL
Cut Tape59AM4124
Product Range2300 Series
Product Range2300 Series
Inductance100µH
RMS Current (Irms)7A
DC Resistance Max0.037ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
7A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.037ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2312-V-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
