Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2324-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5325
Product Range2300 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.420 |
| 25+ | $5.090 |
| 50+ | $4.730 |
| 100+ | $4.290 |
| 500+ | $3.970 |
| 1000+ | $3.600 |
| 2500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2324-V-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5325
Product Range2300 Series
Product Range2300 Series
Inductance1mH
RMS Current (Irms)2.4A
DC Resistance Max0.3ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
2.4A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.3ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
