Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3223W-1-104ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel88H2727
Re-Reel06AN1273RL
Cut Tape06AN1273
Product Range3223 Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.100 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.050 |
| 100+ | $2.850 |
| 250+ | $2.690 |
| 500+ | $2.540 |
| 1000+ | $2.350 |
| 5000+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.470 |
| 1000+ | $2.370 |
| 2000+ | $2.280 |
| 3000+ | $2.200 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3223W-1-104ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel88H2727
Re-Reel06AN1273RL
Cut Tape06AN1273
Product Range3223 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product Range3223 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length4mm
Product Width3.18mm
Product Height3.96mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3223 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
4mm
Product Height
3.96mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for 3223W-1-104E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
