Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3269W-1-202GLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel99AM6964RL
Cut Tape99AM6964
Product Range3269 Series
Your Part Number
405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.410 | $4.41 |
| Total Price | $4.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 25+ | $3.280 |
| 100+ | $3.110 |
| 250+ | $2.900 |
| 500+ | $2.730 |
| 1000+ | $2.520 |
| 5000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269W-1-202GLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel99AM6964RL
Cut Tape99AM6964
Product Range3269 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3269 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width4.32mm
Product Height7.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3269 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
7.44mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for 3269W-1-202GLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
