Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3306F-1-501.Copy
Newark Part No.04B2995
Product Range3306 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No3306F-1-501.Copy
Newark Part No.04B2995
Product Range3306 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance500ohm
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range3306 Series
Power Rating200mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.81mm
Product Width8.1mm
Product Height7.62mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Track Resistance
500ohm
No. of Turns
1Turns
Power Rating
200mW
Trimmer Shape / Size
6 mm Round
Product Length
6.81mm
Product Height
7.62mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 25%
Product Range
3306 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
-
Product Width
8.1mm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
