Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3382H-1-103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87R0434
Product Range3382 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 25+ | $1.690 |
| 100+ | $1.560 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
| 2500+ | $1.350 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3382H-1-103Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87R0434
Product Range3382 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Shaft Diameter4mm
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 30%
Potentiometer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max120°C
No. of Gangs1
Adjustment Type-
Product Range3382 Series
Shaft Length-
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsGull Wing
Resistor Case / Package-
Product Length12.04mm
Product Width11mm
Product Height2.9mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 3382H-1-103 is a 10kΩ 50mW 12mm through hole-mounting Rotary Position Sensor with resistance and date code markings. The potentiometer features though hole with 5 x 7.5mm locator pin spacing, an essential infinite resolution, convection oven ramp-up and continuous rotation mechanical angle.
- 5 Cycle thermal shock
- 1000000-cycle Rotational life
- -40 to 120°C Temperature range
Technical Specifications
Track Resistance
10kohm
Shaft Diameter
4mm
Power Rating
50mW
Potentiometer Mounting
Through Hole
Operating Temperature Max
120°C
Adjustment Type
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Gull Wing
Product Length
12.04mm
Product Height
2.9mm
No. of Turns
1Turns
Track Taper
Linear
Resistance Tolerance
± 30%
Operating Temperature Min
-40°C
No. of Gangs
1
Product Range
3382 Series
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
11mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
