Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3610S-1-103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01F8331
Product Range3610 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $225.260 |
| 5+ | $209.230 |
| 10+ | $193.200 |
| 25+ | $184.430 |
Price for:Each
Minimum: 1
Multiple: 1
$225.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3610S-1-103Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01F8331
Product Range3610 Series
Technical Datasheet
Track Resistance10kohm
Power Rating1.5W
Resistance Tolerance± 5%
Product Range3610 Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length35.06mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max85°C
SVHCCadmium (04-Feb-2026)
Product Overview
The 3610S-1-103 is a 1kΩ 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, digital dial provides excellent readability, 10 turns and 1° maximum backlash.
- IP60 Protection rating
- 1 to 85°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
35.06mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
1.5W
Product Range
3610 Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
1°C
SVHC
Cadmium (04-Feb-2026)
Technical Docs (3)
Alternatives for 3610S-1-103
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
