Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3682S-1-102LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62K3215
Product Range3680 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
| 5+ | $45.160 |
| 10+ | $40.950 |
| 25+ | $35.880 |
| 100+ | $33.880 |
| 500+ | $31.420 |
| 1000+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$49.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3682S-1-102LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62K3215
Product Range3680 Series
Technical Datasheet
Track Resistance1kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs2
Adjustment TypePushbutton
Product Length26.67mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3682S-1-102L is a 2-gang snap-in panel-mount Precision Potentiometer with pushbutton adjustment. It offers tinned solder lugs terminals, digital display provides excellent readability and 96.5Sn/3Ag/0.5Cu solid wire or no-clean rosin cored wire, 370°C maximum for 3 seconds.
- 75000 Button operations rotational life
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Resistance Tolerance
± 3%
No. of Gangs
2
Product Length
26.67mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3682S-1-102L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
