Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4114R-1-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K8310
Product Range4100R Series
Your Part Number
781 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $2.960 |
| 25+ | $2.350 |
| 50+ | $2.170 |
| 100+ | $2.000 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4114R-1-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32K8310
Product Range4100R Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
No. of Resistors7Resistors
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2W
Product Length19.43mm
Product Width6.71mm
Product Height4.57mm
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1kohm
No. of Resistors
7Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.43mm
Product Height
4.57mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 2%
Power Rating per Resistor
250mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2W
Product Width
6.71mm
Product Range
4100R Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (3)
Alternatives for 4114R-1-102LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
