Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4116R-1-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04B6267
Product Range4100R Series
Your Part Number
1,086 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 25+ | $1.980 |
| 100+ | $1.840 |
| 250+ | $1.680 |
| 500+ | $1.590 |
| 1000+ | $1.490 |
| 2500+ | $1.410 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-102Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04B6267
Product Range4100R Series
Technical Datasheet
Resistance1kohm
Product Range4100R Series
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Resistors8Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width6.71mm
Product Height4.57mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The 4116R-1-102 is a 8-element 16-pin through-hole Thick Film Molded DIP with Novolac epoxy body and solder coated copper lead frame. The isolated resistor network is compatible with automatic insertion equipment.
- UL94V-0 Flammability rating
- 200Vrms Dielectric withstand voltage
- -55 to 125°C Operating temperature range
Technical Specifications
Resistance
1kohm
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
6.71mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4100R Series
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 4116R-1-102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
